ACC60DRMH

Heilind Number:SULACC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRMH

Detailed Description

Introducing the ACC60DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female connector with two rows, it offers secure and reliable connectivity. With a clearance hole mount type and wire wrap termination method, installation is efficient and straightforward. The contact material of beryllium copper with gold plating ensures superior conductivity and durability, while the loop bellow contact type allows for optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-saving on the PCB. The termination plating of matte tin further enhances its reliability. Trust the ACC60DRMH for seamless board-to-board connections in aerospace, defense, and industrial systems.