ACC60DRMI

Heilind Number:SULACC60DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DRMI

Detailed Description

The ACC60DRMI is a high-performance board-to-board PCB connector designed for demanding applications in the aerospace, defense, and telecommunications industries. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows design, and threaded mount type offer secure connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Each of the 120 positions, with a pitch of 2.54mm, is meticulously engineered for precise and efficient connections. The termination method of wire wrap and termination plating of matte tin further enhance performance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for mission-critical systems. Compact in size with a height of .61 inches and a width of 9.4mm, it allows for high-density PCB layouts. The ACC60DRMI is your go-to solution for high-reliability interconnectivity.