ACC60DRMS-S288

Heilind Number:SULACC60DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRMS-S288

Detailed Description

Introducing the ACC60DRMS-S288, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring PPS & Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of Female and two rows for versatile applications, it offers reliable contact through Loop Bellow technology and gold plating. The Side Hole mount type and Card Extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its 120 positions and 2.54mm pitch provide ample connectivity options, while the compact design with a height of 15.49mm and width of 9.4mm saves space on the PCB. With Matte Tin termination plating for durability, it is perfect for demanding industrial applications. Trust the ACC60DRMS-S288 for efficient and robust board-to-board connections.