ACC60DRMS

Heilind Number:SULACC60DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRMS

Detailed Description

Introducing the ACC60DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable construction of PPS and Beryllium Copper, ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contact material guarantees excellent signal transmission, while the wire wrap termination method offers easy installation. With 120 positions in a 2-row configuration, it allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, and with a straight orientation and side hole mount type, this connector offers flexibility in design. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ACC60DRMS for seamless and durable board-to-board connections in your projects.