ACC60DRMT-S288

Heilind Number:SULACC60DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRMT-S288

Detailed Description

The ACC60DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in various electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. The female gender and card extender termination method make it suitable for secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is ideal for harsh environments. The straddle orientation and 120 positions offer versatility in PCB layouts. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves space on the board. The matte tin termination plating ensures solderability and RoHS compliance. Whether used in aerospace, defense, or industrial applications, the ACC60DRMT-S288 guarantees high performance and reliability.