| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DRMT |
ACC60DRMT
| Heilind Number: | SULACC60DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DRMT, a high-performance Board To Board PCB Connector designed for critical applications. Featuring PPS & Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a pitch of 2.54mm and two rows of 120 positions, it offers seamless connectivity in complex circuitry. The termination method of Wire Wrap and contact plating of Gold guarantee efficient signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for demanding environments. The straight orientation and threaded mount type make installation easy and secure. The ACC60DRMT is a top choice for industries requiring precision and performance in their electronic systems.

