ACC60DRSD

Heilind Number:SULACC60DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRSD

Detailed Description

Introducing the ACC60DRSD, a high-performance board-to-board PCB connector designed for exceptional durability and reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector with two rows and a pitch of 2.54mm is engineered to provide secure and stable connections. With a contact material of Beryllium Copper and gold contact plating, it ensures optimal conductivity and corrosion resistance. The loop bellow contact type and clearance hole mount offer ease of installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The 120 positions and straight orientation, along with a tail length of 4.83mm, make it versatile for various PCB designs. Matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 15.49mm height, the ACC60DRSD is an essential component for high-reliability electronic systems.