| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DRSI |
ACC60DRSI
| Heilind Number: | SULACC60DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DRSI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. With a pitch of 2.54mm, 120 positions, and a threaded mount type, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ACC60DRSI for high-reliability connections in your PCB designs.

