ACC60DRSS

Heilind Number:SULACC60DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRSS

Detailed Description

Introducing the ACC60DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 3A and a high voltage capability of 700VAC, it is ideal for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold contact plating guarantees low contact resistance and long-term durability. With 120 positions and a pitch of 2.54mm, it offers high-density connectivity. The connector's straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 150°C, and with matte tin termination plating for added corrosion resistance, the ACC60DRSS is a reliable choice for mission-critical applications. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering top-notch performance. Trust the ACC60DRSS for all your connectivity needs.