ACC60DRST

Heilind Number:SULACC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRST
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRST

Detailed Description

Introducing the ACC60DRST, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and two rows of female connectors, this component ensures secure and efficient connectivity. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The straight orientation and threaded mount type make installation effortless, while the thru-hole termination method offers reliable soldering. Operating at a voltage of 700VAC and amperage of 3A, it's suitable for demanding environments. With 120 positions and loop bellow contact type, it provides ample connectivity options. The connector's matte tin termination plating ensures optimal performance even in extreme temperatures ranging from -65 to 150°C. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the ACC60DRST for seamless board-to-board connections in your electronic projects.