ACC60DRTH-S13

Heilind Number:SULACC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRTH-S13

Detailed Description

Introducing the ACC60DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power delivery with a 3A amperage rating and a maximum voltage of 700VAC. The female connector with two rows and 120 positions offers ample connectivity options, while the clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With a tail length of 4.7mm and an operating temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the ACC60DRTHS13 for high-reliability connections in aerospace, defense, and industrial applications.