ACC60DRTH-S734

Heilind Number:SULACC60DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC60DRTH-S734

Detailed Description

The ACC60DRTH-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. The 2-row, 120-position layout offers ample connectivity options, while the thru-hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and full bellow design optimize signal transmission, maintaining signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact form factor, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Matte tin termination plating ensures durability and corrosion resistance. The ACC60DRTH-S734 is the ideal choice for high-reliability applications that demand precision and performance.