ACC60DRTH-S93

Heilind Number:SULACC60DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DRTH-S93

Detailed Description

Introducing the ACC60DRTH-S93, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, 2 rows, and clearance hole mount type offer versatile installation options. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and 120 positions enable high-density connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves space on PCBs. With Matte Tin termination plating, it ensures long-term performance. Whether used in aerospace, defense, or industrial settings, the ACC60DRTHS93 is the ultimate choice for reliable and efficient PCB connectivity.