ACC60DRTH

Heilind Number:SULACC60DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRTH

Detailed Description

Introducing the ACC60DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in harsh environments. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your system. Gold contact plating and a full bellow design guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industries. Its clearance hole mount and through-hole termination method provide secure and efficient installation. The matte tin termination plating ensures long-term durability. Trust the ACC60DRTH for high-reliability connections in your PCB designs.