ACC60DRTI-S13

Heilind Number:SULACC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRTI-S13

Detailed Description

Introducing the ACC60DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method offer secure and stable connections. Gold-plated Beryllium Copper contacts with a pitch of 2.54mm provide excellent conductivity and durability. With two rows and 120 positions, it allows for versatile connectivity options. The full bellow contact type and straddle orientation further enhance performance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCBs. Trust the ACC60DRTIS13 for your critical connection needs.