ACC60DRTI-S93

Heilind Number:SULACC60DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC60DRTI-S93

Detailed Description

The ACC60DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and beryllium copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for high-power systems. The gold-plated contacts and full bellow design guarantee low contact resistance and superior signal integrity. Its threaded mounting and through-hole termination method provide secure and stable installation on the PCB. With 120 positions arranged in two rows, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it is perfect for use in aerospace, military, and industrial settings. The compact size of 10.95mm height and 10.16mm width makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. The ACC60DRTI-S93 is the perfect choice for high-reliability applications where performance is paramount.