ACC60DRTI

Heilind Number:SULACC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRTI

Detailed Description

This high-performance female board-to-board PCB connector, with SKU ACC60DRTI, is designed for demanding applications requiring superior conductivity and durability. Featuring PPS and Beryllium Copper construction, it ensures reliable performance in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent corrosion resistance. The full bellow contact type and threaded mount type provide secure and stable connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-speed data transmission and power applications. Operating smoothly in a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. With 120 positions and 2 rows, it allows for versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Perfect for industries requiring high reliability, such as aerospace or telecommunications, this ACC60DRTI connector is a top choice for professionals seeking quality and performance.