ACC60DRTS-S734

Heilind Number:SULACC60DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRTS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRTS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DRTS-S734

Detailed Description

The ACC60DRTS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two-row, side-hole mount design with thru-hole termination offers secure and stable connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 150°C, it is ideal for harsh environments. The connector's straight orientation, full bellow contact type, and 120 positions make it versatile for various PCB configurations. With a tail length of 5.08mm and a compact size of 10.95mm x 10.16mm, it is space-efficient. The matte tin termination plating adds durability. Whether used in aerospace, defense, or industrial systems, the ACC60DRTSS734 ensures high reliability and performance.