| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DRTS |
ACC60DRTS
| Heilind Number: | SULACC60DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DRTS |
| ECAD Model: |
Specifications
Detailed Description
The ACC60DRTS is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent conductivity. With a 2.54mm pitch and 120 positions, this female connector offers ample connectivity options. The contact material is Gold plated for optimal signal transmission, while the termination method is Thru Hole for secure attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and side hole mount type facilitate easy installation. Measuring 10.95mm in height and 10.16mm in width, it is compact yet sturdy. Overall, the ACC60DRTS is a top choice for demanding PCB connectivity needs.

