ACC60DRXI

Heilind Number:SULACC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DRXI

Detailed Description

Introducing the ACC60DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. The threaded mount type and thru-hole termination method offer secure and stable installation, while the full bellow contact type guarantees excellent contact integrity. With 120 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances durability, making it ideal for industrial and commercial applications. Meet your connectivity needs with the ACC60DRXI.