ACC60DRXN

Heilind Number:SULACC60DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRXN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRXN

Detailed Description

Introducing the ACC60DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a female gender, two rows, and a straight orientation, it ensures seamless connectivity in electronic systems. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent operational requirements. The termination method is through-hole with matte tin plating, suitable for efficient soldering. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. With 120 positions and a tail length of 4.7mm, it offers versatility in PCB assembly. The compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Trusted for its performance, the ACC60DRXN is a top choice in the field of hi-rel connectors. Upgrade your electronic systems with this premium component.