| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DRYI-S13 |
ACC60DRYI-S13
| Heilind Number: | SULACC60DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction with gold-plated contacts, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for power and signal transmission. The 120-position, double-row design with a 2.54mm pitch offers versatile connectivity options. Its threaded mount and card extender termination method provide secure and stable attachment. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Trust in the ACC60DRYI-S13 for high-reliability connections in your electronic systems.

