ACC60DRYI

Heilind Number:SULACC60DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRYI

Detailed Description

ACC60DRYI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method offer secure and easy installation on PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal integrity. With two rows and 120 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's low profile design, with a height of 10.95mm and width of 10.16mm, saves space on the board. Its tail length of 11.18mm ensures a secure connection. Terminated with matte tin, it complies with RoHS regulations. This connector falls under the categories of Board to Board PCB Connectors and Card Edge Connectors, making it versatile for various applications. Whether in aerospace, defense, or industrial settings, the ACC60DRYI is a reliable connectivity solution.