ACC60DRYS-S13

Heilind Number:SULACC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRYS-S13

Detailed Description

Introducing the ACC60DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures durability and longevity in demanding industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power applications. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With 120 positions in a 2-row configuration and a pitch of 2.54mm, it offers ample connectivity options. The termination method is through card extender with side hole mount type, allowing for easy installation. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is reliable even in extreme conditions. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient on the PCB. The connector complies with RoHS standards and is suitable for various applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ACC60DRYS-S13 for unmatched performance and reliability.