ACC60DRYS-S93

Heilind Number:SULACC60DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC60DRYS-S93

Detailed Description

The SKU ACC60DRYS-S93 is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers excellent durability and electrical conductivity. With a 2.54mm pitch and 120 positions, it allows for efficient signal transmission. The gold-plated contact material ensures reliable connections, while the thru-hole termination method and side hole mount type provide easy installation. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage rating of 700 VAC, it is suitable for use in diverse environments. The straight orientation and female gender make it versatile for various PCB layouts. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. The connector is also ROHS compliant, further ensuring its quality and environmental friendliness.