ACC60DSXI

Heilind Number:SULACC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULACC60DSXI

Detailed Description

The ACC60DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The 60-position female connector with a pitch of 2.54mm and a voltage rating of 700VAC is suitable for power and signal transmission. Gold contact plating and full bellow contact type guarantee excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves space on the PCB. Matte tin termination plating ensures solderability. Meeting the stringent requirements of hi-rel applications, the ACC60DSXI is a reliable choice for mission-critical systems.