ACC60DTAI

Heilind Number:SULACC60DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DTAI

Detailed Description

The ACC60DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Utilizing a Thru Hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. With a pitch of 2.54mm, it offers precise alignment. The contact type is Loop Bellow, providing excellent signal integrity. Its right-angle orientation and 120 positions make it versatile for various PCB layouts. With a tail length of 2.54mm and an operating temperature range of -65 to 150°C, it can withstand thermal stress. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. The termination plating of Matte Tin ensures solderability. Classified under the hi-rel category, the ACC60DTAI is a reliable solution for aerospace, defense, and industrial applications. Elevate your connectivity with this high-quality PCB connector.