ACC60DTAN

Heilind Number:SULACC60DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DTAN

Detailed Description

The ACC60DTAN Board To Board PCB Connector combines high-performance materials PPS and Beryllium Copper for optimal conductivity. With a 3A amperage and 700VAC voltage rating, this connector is designed for reliable power transmission. Featuring a female gender and two rows, it offers secure connectivity. The termination method is thru hole, ensuring easy installation. Contacts made of Beryllium Copper with Gold plating guarantee durability and low contact resistance. With a pitch of 2.54mm and right-angle orientation, it suits various PCB layouts. The connector, with 120 positions and a tail length of 2.54mm, is ideal for complex electronic systems. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Matte Tin termination plating enhances its longevity. This connector is a vital component in hi-rel applications, meeting stringent quality standards. The ACC60DTAN is a reliable solution for demanding board-to-board connections.