ACC60DTBI

Heilind Number:SULACC60DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DTBI

Detailed Description

Introducing the ACC60DTBI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring two rows with 120 positions, it offers ample versatility for complex circuitry. The threaded mount type and thru-hole termination method guarantee secure installation. Its contact material of Beryllium Copper with gold plating ensures excellent conductivity and longevity. With an operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, this connector is suitable for diverse environments. The right-angle orientation and loop bellow contact type further enhance its functionality. With a pitch of 2.54mm and a tail length of 4.57mm, it provides precise signal transmission. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient design. The termination plating of Matte Tin adds to its durability. Ideal for demanding applications, the ACC60DTBI is a top choice for engineers seeking quality and performance in their connectivity solutions.