ACC60DTBN

Heilind Number:SULACC60DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DTBN

Detailed Description

Introducing the ACC60DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in tight spaces. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PPS and Beryllium Copper, and gold-plated for optimal conductivity, it ensures durability and signal integrity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it's suitable for harsh environments. With 120 positions and a tail length of .18 in (4.57mm), it provides ample connectivity options. The termination method of thru-hole with matte tin plating guarantees secure and stable attachment to the PCB. Ideal for aerospace, defense, and industrial applications, the ACC60DTBN is a reliable solution for your connectivity needs.