ACC60DTKD

Heilind Number:SULACC60DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DTKD

Detailed Description

Introducing the ACC60DTKD, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of thru-hole and contact material of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it provides efficient power transmission. The contact type of Loop Bellow and straight orientation, along with 120 positions and .19-inch tail length, make it versatile for various connectivity needs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Terminated with matte tin plating, it ensures long-term performance. The ACC60DTKD is a top choice for applications that require high reliability and quality connections.