ACC60DTKN

Heilind Number:SULACC60DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTKN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DTKN

Detailed Description

Introducing the ACC60DTKN, a robust and high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the most challenging environments. With a current rating of 3A and voltage capacity of 700VAC, it offers ample power handling capabilities. The female connector, with two rows of 120 positions, is perfect for accommodating multiple connections. Its straight orientation and no mounting requirement make installation easy. The contact material, Beryllium Copper, and gold plating guarantee optimal signal transmission. At a pitch of 2.54mm, it provides precise alignment on the PCB. With a wide operating temperature range of -65°C to 150°C, this connector is suitable for use in extreme conditions. The matte tin termination plating enhances durability. Whether in aerospace, industrial, or telecommunications applications, the ACC60DTKN connector delivers exceptional performance you can rely on.