ACC60DTKT

Heilind Number:SULACC60DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DTKT

Detailed Description

The ACC60DTKT is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, this female connector offers robust power transmission. Its threaded mount and through-hole termination method provide secure attachment to PCBs. With 120 positions arranged in 2 rows at a 2.54mm pitch, it allows for efficient signal and power transfer. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet high-density solution. The matte tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or other industries, the ACC60DTKT is the perfect choice for reliable and high-speed board-to-board connections.