ACC60DTMD

Heilind Number:SULACC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DTMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DTMD

Detailed Description

The ACC60DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 120 positions, each terminated through a clearance hole with gold-plated Beryllium Copper contacts for optimal conductivity. Its right-angle orientation and loop bellow contact type offer secure mating and excellent signal integrity. With a wide operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is ideal for industrial and aerospace applications where durability and performance are critical. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for PCB connectivity. Trust the ACC60DTMD for your high-reliability interconnect needs.