| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DTMI |
ACC60DTMI
| Heilind Number: | SULACC60DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample versatility. The threaded mount and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type ensures reliable signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. Trust the ACC60DTMI for superior performance in your connectivity needs.

