ACC61DCKD-S288

Heilind Number:SULACC61DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DCKD-S288

Detailed Description

The ACC61DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. The female connector has 2 rows with 122 positions, making it ideal for complex PCB designs. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. The Loop Bellow contact type and Straddle orientation further enhance signal integrity. With a clearance hole mount and card extender termination method, installation is convenient. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating offers corrosion resistance. This connector, with a compact height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ACC61DCKDS288 is a reliable connectivity solution.