ACC61DCKD

Heilind Number:SULACC61DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DCKD

Detailed Description

ACC61DCKD offers a high-performance solution for board-to-board connectivity in electronic systems. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capability of 700VAC. With two rows of contacts and a clearance hole mount type, it facilitates easy installation on PCBs. The termination method of thru hole and contact plating of gold guarantee optimal signal integrity. Each of the 122 positions, with loop bellow contact type, is meticulously designed for precision mating. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable board space. The termination plating of matte tin enhances solderability. Ideal for high-reliability applications, this product is a vital component in ensuring seamless connectivity in electronic devices.