| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC61DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC61DCKH |
ACC61DCKH
| Heilind Number: | SULACC61DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC61DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC61DCKH, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is engineered for optimal performance. The gold-plated contact surfaces guarantee low contact resistance and superior signal transmission. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Trust the ACC61DCKH for secure and durable board-to-board connections in your applications.

