ACC61DCKI-S288

Heilind Number:SULACC61DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DCKI-S288

Detailed Description

Introducing the ACC61DCKIS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure and reliable connectivity. Using a card extender termination method and gold-plated Beryllium Copper contacts, signal integrity is maintained. The loop bellow contact type and straddle orientation further enhance performance. With 122 positions and a pitch of 2.54mm, it facilitates high-density interconnects. Operating in a wide temperature range (-65 to 150°C) and featuring matte tin termination plating, it guarantees reliability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it suits compact designs. The ACC61DCKIS288 is the ultimate choice for mission-critical electronic systems.