ACC61DCKN

Heilind Number:SULACC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DCKN

Detailed Description

The ACC61DCKN is a high-performance PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, it ensures durability and reliable conductivity. Featuring a dual-row configuration with 122 positions, it offers ample connectivity options. The contact type, Loop Bellow, and gold contact plating guarantee excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power environments. Its straight orientation and through-hole termination method provide easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The Matte Tin termination plating adds further protection against corrosion. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Whether used in aerospace, telecommunications, or industrial settings, the ACC61DCKN ensures optimal performance.