ACC61DCKS-S288

Heilind Number:SULACC61DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DCKS-S288

Detailed Description

Introducing the ACC61DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female gender, side hole mount type, and card extender termination method make installation easy. Each contact is made of Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its performance. Matte Tin termination plating provides corrosion resistance. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Whether for industrial, aerospace, or telecommunications applications, the ACC61DCKSS288 is the perfect choice for your connectivity needs.