ACC61DCKS

Heilind Number:SULACC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DCKS

Detailed Description

Introducing the ACC61DCKS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable operation even under extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, side-hole mount type, and through-hole termination method offer versatility in installation. Gold plating on the contact material guarantees optimal signal transmission, while the loop bellow contact type provides secure mating. With two rows and 122 positions, this connector allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in aerospace, military, and industrial settings. The matte tin termination plating ensures durability and longevity, making the ACC61DCKS a reliable choice for your connectivity needs. Explore its full capabilities in our extensive range of connectors.