ACC61DCKT

Heilind Number:SULACC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DCKT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DCKT

Detailed Description

The ACC61DCKT is a high-quality, female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 122 positions across 2 rows, it offers precise and reliable connectivity. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700VAC, it is suitable for use in diverse environments. The straight orientation and threaded mount type facilitate easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Whether in aerospace, telecommunications, or industrial applications, the ACC61DCKT guarantees seamless connectivity and durability.