ACC61DRMD-S288

Heilind Number:SULACC61DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DRMD-S288

Detailed Description

The ACC61DRMD-S288 is a high-performance connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power-intensive setups. Its two rows of contacts, terminated via Card Extender method, offer seamless integration. The Loop Bellow contact type and gold plating guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's straddle orientation and clearance hole mount make installation convenient. Its compact design, measuring 15.49mm in height and 9.4mm in width, is space-efficient. Matte Tin termination plating ensures longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC61DRMD-S288 is a top choice for reliable and high-speed PCB connections.