ACC61DRMD

Heilind Number:SULACC61DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRMD

Detailed Description

Introducing the ACC61DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm (.1in), this connector ensures secure and reliable connections in your circuitry. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and wire wrap termination method further enhance its reliability. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for high-power environments. Its clearance hole mount type and straight orientation make installation easy and efficient. With a wide operating temperature range of -65 to 150°C, it can withstand harsh conditions. The ACC61DRMD is the perfect choice for mission-critical systems that require top-notch connectivity.