ACC61DRMH

Heilind Number:SULACC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRMH

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ACC61DRMH. Designed for optimal connectivity, this female connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm and 122 positions, it offers seamless integration for your PCB assembly. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for various environments. The termination method is Wire Wrap, with a clearance hole mount type for easy installation. Its straight orientation and loop bellow contact type further enhance its functionality. Measuring .61in in height and 9.4mm in width, this connector is compact yet efficient. Trust in the ACC61DRMH for your high-reliability applications.