ACC61DRMI

Heilind Number:SULACC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRMI

Detailed Description

Introducing the ACC61DRMI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission with a low amperage of 3A and a high voltage rating of 700VAC. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable installation. The contact material of Beryllium Copper with gold plating guarantees superior conductivity and durability. With a pitch of 2.54mm, it facilitates easy integration into your PCB layout. The loop bellow contact type and wire wrap termination method further enhance its reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Boasting 122 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating ensures long-term performance. With its compact dimensions of 15.49mm in height and 9.4mm in width, it saves space without compromising on functionality. Trust the ACC61DRMI for efficient and durable board-to-board connections in your projects.