ACC61DRMS-S288

Heilind Number:SULACC61DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DRMS-S288

Detailed Description

Introducing the ACC61DRMSS288 Board-To-Board PCB Connector, a high-performance solution designed for demanding applications. With a compact form factor and side hole mount type, this connector features two rows of 122 female contact positions, allowing for efficient and secure connections. Engineered for reliability, it boasts PPS and Beryllium Copper construction with gold-plated contacts, ensuring optimal conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance signal transmission efficiency. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating and straddle orientation offer easy installation on PCBs. Trust the ACC61DRMSS288 for high-reliability performance in your electronic systems.