ACC61DRMS

Heilind Number:SULACC61DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRMS

Detailed Description

Introducing the ACC61DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable electrical connections. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female gender, side hole mount type, and wire wrap termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation optimize signal transmission. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures compatibility with various soldering processes. Perfect for aerospace, defense, and industrial applications, the ACC61DRMS sets a new standard in connectivity.