ACC61DRMT

Heilind Number:SULACC61DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRMT

Detailed Description

Introducing the ACC61DRMT, a high-performance board-to-board PCB connector designed for precise and reliable connections in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 122 positions for comprehensive connectivity. Crafted with PPS and Beryllium Copper, it ensures exceptional durability and conductivity. The termination method of wire wrap and threaded mount type guarantee secure attachment. Contact materials of Beryllium Copper with gold plating offer optimal signal transmission, while the loop bellow contact type and straight orientation enhance ease of use. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for efficient PCB integration. Trust in the ACC61DRMT for high-reliability connections in your electronic systems.